


MMZ1005Y241CTD25 | |
|---|---|
DigiKey Part Number | 445-172799-2-ND - Tape & Reel (TR) 445-172799-1-ND - Cut Tape (CT) 445-172799-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMZ1005Y241CTD25 |
Description | FERRITE BEAD 240 OHM 0402 1LN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 240 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0402 (1005 Metric) 300mA 260mOhm |
Datasheet | Datasheet |
EDA/CAD Models | MMZ1005Y241CTD25 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK Corporation | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 240 Ohms @ 100 MHz | |
Current Rating (Max) | 300mA | |
DC Resistance (DCR) (Max) | 260mOhm | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0402 (1005 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.022" (0.55mm) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.38400 | kr.3.84 |
| 25 | kr.0.33280 | kr.8.32 |
| 50 | kr.0.29960 | kr.14.98 |
| 100 | kr.0.26820 | kr.26.82 |
| 250 | kr.0.23116 | kr.57.79 |
| 500 | kr.0.20570 | kr.102.85 |
| 1.000 | kr.0.18221 | kr.182.21 |
| 5.000 | kr.0.13404 | kr.670.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.11567 | kr.1,156.70 |
| 20.000 | kr.0.11040 | kr.2,208.00 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |


