MAF1005GAD262AT000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MAF1005GAD262AT000
0402 (1005 Metric)

MMZ1005S800HT000

DigiKey Part Number
445-175169-2-ND - Tape & Reel (TR)
445-175169-1-ND - Cut Tape (CT)
445-175169-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMZ1005S800HT000
Description
FERRITE BEAD 80 OHM 0402 1LN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
80 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0402 (1005 Metric) 800mA 100mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK Corporation
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Signal Line
Number of Lines
1
Impedance @ Frequency
80 Ohms @ 100 MHz
Current Rating (Max)
800mA
DC Resistance (DCR) (Max)
100mOhm
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
0402 (1005 Metric)
Mounting Type
Surface Mount
Height (Max)
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20.675
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.33900kr.3.39
25kr.0.29440kr.7.36
50kr.0.26500kr.13.25
100kr.0.23810kr.23.81
250kr.0.20532kr.51.33
500kr.0.18292kr.91.46
1.000kr.0.16211kr.162.11
5.000kr.0.11968kr.598.40
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.10348kr.1,034.80
20.000kr.0.09600kr.1,920.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000