MAF1005GAD262AT000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MAF1005GAD262AT000
MMZ1005xxxxET000
MMZ-Series_1005 Type

MMZ1005S800CT000

DigiKey Part Number
445-2159-2-ND - Tape & Reel (TR)
445-2159-1-ND - Cut Tape (CT)
445-2159-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMZ1005S800CT000
Description
FERRITE BEAD 80 OHM 0402 1LN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
80 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0402 (1005 Metric) 500mA 120mOhm
Datasheet
 Datasheet
EDA/CAD Models
MMZ1005S800CT000 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK Corporation
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Signal Line
Number of Lines
1
Impedance @ Frequency
80 Ohms @ 100 MHz
Current Rating (Max)
500mA
DC Resistance (DCR) (Max)
120mOhm
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
0402 (1005 Metric)
Mounting Type
Surface Mount
Height (Max)
0.022" (0.55mm)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 26.877
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.65000kr.0.65
10kr.0.33500kr.3.35
25kr.0.29160kr.7.29
50kr.0.26180kr.13.09
100kr.0.23540kr.23.54
250kr.0.20280kr.50.70
500kr.0.18072kr.90.36
1.000kr.0.16022kr.160.22
5.000kr.0.11842kr.592.10
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.10429kr.1,042.90
20.000kr.0.09675kr.1,935.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.65000
Unit Price with VAT:kr.0.81250