600 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0402 (1005 Metric) 440mA 340mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
600 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0402 (1005 Metric) 440mA 340mOhm
0402 (1005 Metric)

MMZ1005S601HT000

DigiKey Part Number
445-175172-2-ND - Tape & Reel (TR)
445-175172-1-ND - Cut Tape (CT)
445-175172-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMZ1005S601HT000
Description
FERRITE BEAD 600 OHM 0402 1LN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
600 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0402 (1005 Metric) 440mA 340mOhm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance @ Frequency
600 Ohms @ 100 MHz
Manufacturer
TDK
Current Rating (Max)
440mA
Series
DC Resistance (DCR) (Max)
340mOhm
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Package / Case
0402 (1005 Metric)
Filter Type
Signal Line
Mounting Type
Surface Mount
Number of Lines
1
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 31.482
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.33600kr.3.36
25kr.0.29160kr.7.29
50kr.0.26240kr.13.12
100kr.0.23580kr.23.58
250kr.0.20340kr.50.85
500kr.0.18120kr.90.60
1.000kr.0.16072kr.160.72
5.000kr.0.11872kr.593.60
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.09978kr.997.80
20.000kr.0.09193kr.1,838.60
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750