


MMZ1005S182ET000 | |
|---|---|
DigiKey Part Number | 445-6748-2-ND - Tape & Reel (TR) 445-6748-1-ND - Cut Tape (CT) 445-6748-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMZ1005S182ET000 |
Description | FERRITE BEAD 1.8 KOHM 0402 1LN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1.8 kOhms @ 100 MHz 1 Signal Line Ferrite Bead 0402 (1005 Metric) 200mA 1.5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | MMZ1005S182ET000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK Corporation | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 1.8 kOhms @ 100 MHz | |
Current Rating (Max) | 200mA | |
DC Resistance (DCR) (Max) | 1.5Ohm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0402 (1005 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.022" (0.55mm) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.15000 | kr.1.15 |
| 10 | kr.0.83200 | kr.8.32 |
| 25 | kr.0.72440 | kr.18.11 |
| 50 | kr.0.64900 | kr.32.45 |
| 100 | kr.0.57980 | kr.57.98 |
| 250 | kr.0.49664 | kr.124.16 |
| 500 | kr.0.43942 | kr.219.71 |
| 1.000 | kr.0.38630 | kr.386.30 |
| 5.000 | kr.0.34272 | kr.1,713.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.28000 | kr.2,800.00 |
| Unit Price without VAT: | kr.1.15000 |
|---|---|
| Unit Price with VAT: | kr.1.43750 |












