MAF1005GAD262AT000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MAF1005GAD262AT000
MMZ1005xxxxET000

MMZ1005A222ETD25

DigiKey Part Number
445-172774-2-ND - Tape & Reel (TR)
445-172774-1-ND - Cut Tape (CT)
445-172774-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMZ1005A222ETD25
Description
FERRITE BEAD 2.2 KOHM 0402 1LN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
2.2 kOhms @ 100 MHz 1 Signal Line Ferrite Bead 0402 (1005 Metric) 150mA 2.2Ohm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK Corporation
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Signal Line
Number of Lines
1
Impedance @ Frequency
2.2 kOhms @ 100 MHz
Current Rating (Max)
150mA
DC Resistance (DCR) (Max)
2.2Ohm
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 125°C
Package / Case
0402 (1005 Metric)
Mounting Type
Surface Mount
Height (Max)
0.022" (0.55mm)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 65.465
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.34000kr.1.34
10kr.0.94100kr.9.41
25kr.0.81680kr.20.42
50kr.0.73220kr.36.61
100kr.0.65340kr.65.34
250kr.0.55912kr.139.78
500kr.0.49408kr.247.04
1.000kr.0.43379kr.433.79
5.000kr.0.39462kr.1,973.10
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.32240kr.3,224.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.34000
Unit Price with VAT:kr.1.67500