MMZ0603xxxxCT000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMZ0603D800CT000

DigiKey Part Number
445-3333-2-ND - Tape & Reel (TR)
445-3333-1-ND - Cut Tape (CT)
445-3333-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMZ0603D800CT000
Description
FERRITE BEAD 80 OHM 0201 1LN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
80 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0201 (0603 Metric) 100mA 1.4Ohm
Datasheet
 Datasheet
EDA/CAD Models
MMZ0603D800CT000 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK Corporation
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Signal Line
Number of Lines
1
Impedance @ Frequency
80 Ohms @ 100 MHz
Current Rating (Max)
100mA
DC Resistance (DCR) (Max)
1.4Ohm
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
0201 (0603 Metric)
Mounting Type
Surface Mount
Height (Max)
0.013" (0.33mm)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.722
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.000kr.0.18636kr.2,795.40
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.1.22000kr.1.22
10kr.0.87700kr.8.77
25kr.0.76040kr.19.01
50kr.0.68100kr.34.05
100kr.0.60860kr.60.86
250kr.0.52120kr.130.30
500kr.0.46106kr.230.53
1.000kr.0.40518kr.405.18
5.000kr.0.29012kr.1,450.60
Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.28000kr.1.28
10kr.0.87000kr.8.70
25kr.0.75280kr.18.82
50kr.0.67320kr.33.66
100kr.0.60100kr.60.10
250kr.0.51480kr.128.70
500kr.0.45606kr.228.03
1.000kr.0.40205kr.402.05
5.000kr.0.29178kr.1,458.90
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Unit Price without VAT:kr.1.22000
Unit Price with VAT:kr.1.52500