MMZ0603xxxxCT000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMZ0603D330ET000

DigiKey Part Number
445-172347-2-ND - Tape & Reel (TR)
445-172347-1-ND - Cut Tape (CT)
445-172347-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMZ0603D330ET000
Description
FERRITE BEAD 33 OHM 0201 1LN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
33 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0201 (0603 Metric) 250mA 600mOhm
Datasheet
 Datasheet
EDA/CAD Models
MMZ0603D330ET000 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK Corporation
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Signal Line
Number of Lines
1
Impedance @ Frequency
33 Ohms @ 100 MHz
Current Rating (Max)
250mA
DC Resistance (DCR) (Max)
600mOhm
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
0201 (0603 Metric)
Mounting Type
Surface Mount
Height (Max)
0.013" (0.33mm)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10.824
Check for Additional Incoming Stock
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.000kr.0.51360kr.7,704.00
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.2.05000kr.2.05
10kr.1.43400kr.14.34
25kr.1.23920kr.30.98
50kr.1.10840kr.55.42
100kr.0.98750kr.98.75
250kr.0.84172kr.210.43
500kr.0.74100kr.370.50
1.000kr.0.64736kr.647.36
5.000kr.0.51360kr.2,568.00
Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.41000kr.1.41
10kr.0.99200kr.9.92
25kr.0.86000kr.21.50
50kr.0.76800kr.38.40
100kr.0.68420kr.68.42
250kr.0.58420kr.146.05
500kr.0.51558kr.257.79
1.000kr.0.51360kr.513.60
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Unit Price without VAT:kr.1.41000
Unit Price with VAT:kr.1.76250