240 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 01005 (0402 Metric) 200mA 1Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMZ0402S241CT000

DigiKey Part Number
445-172704-2-ND - Tape & Reel (TR)
445-172704-1-ND - Cut Tape (CT)
445-172704-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMZ0402S241CT000
Description
FERRITE BEAD 240 OHM 01005 1LN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
240 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 01005 (0402 Metric) 200mA 1Ohm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Max)
200mA
Manufacturer
TDK
DC Resistance (DCR) (Max)
1Ohm
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
01005 (0402 Metric)
Part Status
Active
Mounting Type
Surface Mount
Filter Type
Signal Line
Height (Max)
0.009" (0.22mm)
Number of Lines
1
Size / Dimension
0.016" L x 0.008" W (0.40mm x 0.20mm)
Impedance @ Frequency
240 Ohms @ 100 MHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.78000kr.1.78
10kr.1.23000kr.12.30
25kr.1.06520kr.26.63
50kr.0.95220kr.47.61
100kr.0.84960kr.84.96
250kr.0.72556kr.181.39
500kr.0.63984kr.319.92
1.000kr.0.56027kr.560.27
5.000kr.0.50925kr.2,546.25
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
20.000kr.0.41606kr.8,321.20
Manufacturers Standard Package
Unit Price without VAT:kr.1.78000
Unit Price with VAT:kr.2.22500