


MLZ2012A1R0MT000 | |
|---|---|
DigiKey Part Number | 445-MLZ2012A1R0MT000TR-ND - Tape & Reel (TR) 445-MLZ2012A1R0MT000CT-ND - Cut Tape (CT) 445-MLZ2012A1R0MT000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLZ2012A1R0MT000 |
Description | FIXED IND 1UH 900MA 100 MOHM SMD |
Customer Reference | |
Detailed Description | 1 µH Shielded Multilayer Inductor 900 mA 100mOhm 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MLZ2012A1R0MT000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 280mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 100mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | 160MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 10 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.041" (1.05mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.90000 | kr.0.90 |
| 10 | kr.0.73300 | kr.7.33 |
| 100 | kr.0.60310 | kr.60.31 |
| 1.000 | kr.0.49601 | kr.496.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.43242 | kr.1,729.68 |
| 8.000 | kr.0.40773 | kr.3,261.84 |
| 12.000 | kr.0.39397 | kr.4,727.64 |
| 20.000 | kr.0.37729 | kr.7,545.80 |
| 28.000 | kr.0.36670 | kr.10,267.60 |
| 40.000 | kr.0.35581 | kr.14,232.40 |
| Unit Price without VAT: | kr.0.90000 |
|---|---|
| Unit Price with VAT: | kr.1.12500 |

