
MLZ1608N4R7LT000 | |
|---|---|
DigiKey Part Number | 445-9286-2-ND - Tape & Reel (TR) 445-9286-1-ND - Cut Tape (CT) 445-9286-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLZ1608N4R7LT000 |
Description | FIXED IND 4.7UH 400MA 320MOHM SM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Multilayer Inductor 400 mA 320mOhm 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MLZ1608N4R7LT000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | 4.7 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 80mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 320mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | 80MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 2 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.037" (0.95mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.54400 | kr.5.44 |
| 100 | kr.0.44540 | kr.44.54 |
| 1.000 | kr.0.36608 | kr.366.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.33192 | kr.1,327.68 |
| 8.000 | kr.0.31296 | kr.2,503.68 |
| 12.000 | kr.0.30239 | kr.3,628.68 |
| 20.000 | kr.0.28958 | kr.5,791.60 |
| 28.000 | kr.0.28144 | kr.7,880.32 |
| 40.000 | kr.0.27308 | kr.10,923.20 |
| 100.000 | kr.0.25274 | kr.25,274.00 |
| 200.000 | kr.0.23976 | kr.47,952.00 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

