
MLZ1608M220WT000 | |
|---|---|
DigiKey Part Number | 445-MLZ1608M220WT000TR-ND - Tape & Reel (TR) 445-MLZ1608M220WT000CT-ND - Cut Tape (CT) 445-MLZ1608M220WT000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLZ1608M220WT000 |
Description | FIXED IND 22UH 150MA 2.4 OHM SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 22 µH Shielded Multilayer Inductor 150 mA 2.4Ohm 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MLZ1608M220WT000 Models |
Category | Current - Saturation (Isat) 55mA |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 2.4Ohm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 2 MHz |
Type Multilayer | Mounting Type Surface Mount |
Material - Core | Package / Case 0603 (1608 Metric) |
Inductance | Supplier Device Package 0603 (1608 Metric) |
Tolerance ±20% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Current Rating (Amps) | Height - Seated (Max) 0.037" (0.95mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.70000 | kr.0.70 |
| 10 | kr.0.55800 | kr.5.58 |
| 100 | kr.0.45900 | kr.45.90 |
| 1.000 | kr.0.37748 | kr.377.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.32911 | kr.1,316.44 |
| 8.000 | kr.0.31031 | kr.2,482.48 |
| 12.000 | kr.0.29982 | kr.3,597.84 |
| 20.000 | kr.0.28712 | kr.5,742.40 |
| 28.000 | kr.0.27906 | kr.7,813.68 |
| 40.000 | kr.0.27077 | kr.10,830.80 |
| Unit Price without VAT: | kr.0.70000 |
|---|---|
| Unit Price with VAT: | kr.0.87500 |

