1 µH Shielded Multilayer Inductor 1.5 A 97.5mOhm Max 1008 (2520 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 µH Shielded Multilayer Inductor 1.5 A 97.5mOhm Max 1008 (2520 Metric)
1008 (2520 Metric)

MLP2520H1R0MT0S1

DigiKey Part Number
445-15732-2-ND - Tape & Reel (TR)
445-15732-1-ND - Cut Tape (CT)
445-15732-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MLP2520H1R0MT0S1
Description
FIXED IND 1UH 1.5A 97.5 MOHM SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1 µH Shielded Multilayer Inductor 1.5 A 97.5mOhm Max 1008 (2520 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MLP2520H1R0MT0S1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
97.5mOhm Max
Series
Operating Temperature
-40°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Inductance Frequency - Test
2 MHz
Part Status
Active
Mounting Type
Surface Mount
Type
Multilayer
Package / Case
1008 (2520 Metric)
Material - Core
Supplier Device Package
1008 (2520 Metric)
Inductance
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Tolerance
±20%
Height - Seated (Max)
0.039" (1.00mm)
Current Rating (Amps)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.980
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.71000kr.1.71
10kr.1.39500kr.13.95
25kr.1.29080kr.32.27
50kr.1.21860kr.60.93
100kr.1.14820kr.114.82
250kr.1.06232kr.265.58
500kr.1.00160kr.500.80
1.000kr.0.94434kr.944.34
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.85195kr.2,555.85
6.000kr.0.80335kr.4,820.10
9.000kr.0.77624kr.6,986.16
15.000kr.0.74342kr.11,151.30
21.000kr.0.72259kr.15,174.39
30.000kr.0.70115kr.21,034.50
Manufacturers Standard Package
Unit Price without VAT:kr.1.71000
Unit Price with VAT:kr.2.13750