


MLP2016VR47MT0S1 | |
|---|---|
DigiKey Part Number | 445-15731-2-ND - Tape & Reel (TR) 445-15731-1-ND - Cut Tape (CT) 445-15731-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLP2016VR47MT0S1 |
Description | FIXED IND 470NH 1.5A 87.5 MOHM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 470 nH Shielded Multilayer Inductor 1.5 A 87.5mOhm Max 0806 (2016 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MLP2016VR47MT0S1 Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 87.5mOhm Max |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Inductance Frequency - Test 2 MHz |
Part Status Active | Mounting Type Surface Mount |
Type Multilayer | Package / Case 0806 (2016 Metric) |
Material - Core | Supplier Device Package 0806 (2016 Metric) |
Inductance | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Tolerance ±20% | Height - Seated (Max) 0.039" (1.00mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.52000 | kr.1.52 |
| 10 | kr.1.23000 | kr.12.30 |
| 25 | kr.1.13600 | kr.28.40 |
| 50 | kr.1.07140 | kr.53.57 |
| 100 | kr.1.01000 | kr.101.00 |
| 250 | kr.0.93400 | kr.233.50 |
| 500 | kr.0.88062 | kr.440.31 |
| 1.000 | kr.0.83022 | kr.830.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.74899 | kr.2,246.97 |
| 6.000 | kr.0.70625 | kr.4,237.50 |
| 9.000 | kr.0.68241 | kr.6,141.69 |
| 15.000 | kr.0.65355 | kr.9,803.25 |
| 21.000 | kr.0.63522 | kr.13,339.62 |
| 30.000 | kr.0.61637 | kr.18,491.10 |
| Unit Price without VAT: | kr.1.52000 |
|---|---|
| Unit Price with VAT: | kr.1.90000 |

