2.2 µH Shielded Multilayer Inductor 700 mA 360mOhm Max 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2.2 µH Shielded Multilayer Inductor 700 mA 360mOhm Max 0805 (2012 Metric)
MLP2012

MLP2012V2R2MT0S1

DigiKey Part Number
445-15720-2-ND - Tape & Reel (TR)
445-15720-1-ND - Cut Tape (CT)
445-15720-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MLP2012V2R2MT0S1
Description
FIXED IND 2.2UH 700MA 360 MOHM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
2.2 µH Shielded Multilayer Inductor 700 mA 360mOhm Max 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MLP2012V2R2MT0S1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
360mOhm Max
Series
Operating Temperature
-40°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Inductance Frequency - Test
2 MHz
Part Status
Active
Mounting Type
Surface Mount
Type
Multilayer
Package / Case
0805 (2012 Metric)
Material - Core
Supplier Device Package
0805 (2012 Metric)
Inductance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±20%
Height - Seated (Max)
0.039" (1.00mm)
Current Rating (Amps)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.52000kr.1.52
10kr.1.23000kr.12.30
25kr.1.13600kr.28.40
50kr.1.07140kr.53.57
100kr.1.01000kr.101.00
250kr.0.93400kr.233.50
500kr.0.88062kr.440.31
1.000kr.0.83022kr.830.22
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.73094kr.2,923.76
8.000kr.0.68925kr.5,514.00
12.000kr.0.66600kr.7,992.00
20.000kr.0.63785kr.12,757.00
28.000kr.0.61998kr.17,359.44
40.000kr.0.60159kr.24,063.60
Manufacturers Standard Package
Unit Price without VAT:kr.1.52000
Unit Price with VAT:kr.1.90000