MLP1608
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MLP1608
MLP1608

MLP1608VR47BT0S1

DigiKey Part Number
445-9499-2-ND - Tape & Reel (TR)
445-9499-1-ND - Cut Tape (CT)
445-9499-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MLP1608VR47BT0S1
Description
FIXED IND 470NH 800MA 260MOHM SM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
470 nH Shielded Multilayer Inductor 800 mA 260mOhm Max 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MLP1608VR47BT0S1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Multilayer
Material - Core
Inductance
470 nH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Shielded
DC Resistance (DCR)
260mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
2 MHz
Mounting Type
Surface Mount
Package / Case
0603 (1608 Metric)
Supplier Device Package
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.037" (0.95mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.135
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.60000kr.1.60
10kr.1.31200kr.13.12
100kr.1.07710kr.107.71
1.000kr.0.88576kr.885.76
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.80323kr.3,212.92
8.000kr.0.75742kr.6,059.36
12.000kr.0.73188kr.8,782.56
20.000kr.0.70095kr.14,019.00
28.000kr.0.68132kr.19,076.96
40.000kr.0.66112kr.26,444.80
100.000kr.0.64000kr.64,000.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.60000
Unit Price with VAT:kr.2.00000