


MLP1608VR47BT0S1 | |
---|---|
DigiKey Part Number | 445-9499-2-ND - Tape & Reel (TR) 445-9499-1-ND - Cut Tape (CT) 445-9499-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLP1608VR47BT0S1 |
Description | FIXED IND 470NH 800MA 260MOHM SM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 470 nH Shielded Multilayer Inductor 800 mA 260mOhm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MLP1608VR47BT0S1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | 470 nH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 260mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 2 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.037" (0.95mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.1.60000 | kr.1.60 |
10 | kr.1.31200 | kr.13.12 |
100 | kr.1.07710 | kr.107.71 |
1.000 | kr.0.88576 | kr.885.76 |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | kr.0.80323 | kr.3,212.92 |
8.000 | kr.0.75742 | kr.6,059.36 |
12.000 | kr.0.73188 | kr.8,782.56 |
20.000 | kr.0.70095 | kr.14,019.00 |
28.000 | kr.0.68132 | kr.19,076.96 |
40.000 | kr.0.66112 | kr.26,444.80 |
100.000 | kr.0.64000 | kr.64,000.00 |
Unit Price without VAT: | kr.1.60000 |
---|---|
Unit Price with VAT: | kr.2.00000 |