
MLJ1005WR33JT000 | |
|---|---|
DigiKey Part Number | 445-180955-2-ND - Tape & Reel (TR) 445-180955-1-ND - Cut Tape (CT) 445-180955-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLJ1005WR33JT000 |
Description | FIXED IND 330NH 350MA 650 MOHM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 330 nH Shielded Multilayer Inductor 350 mA 650mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MLJ1005WR33JT000 Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 650mOhm Max |
Series | Q @ Freq 15 @ 25MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 230MHz |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Type Multilayer | Inductance Frequency - Test 25 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 0402 (1005 Metric) |
Tolerance ±5% | Supplier Device Package 0402 |
Current Rating (Amps) | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Current - Saturation (Isat) 230mA | Height - Seated (Max) 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.33000 | kr.1.33 |
| 10 | kr.1.10300 | kr.11.03 |
| 100 | kr.0.90790 | kr.90.79 |
| 1.000 | kr.0.74654 | kr.746.54 |
| 5.000 | kr.0.65123 | kr.3,256.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.60228 | kr.6,022.80 |
| 20.000 | kr.0.56798 | kr.11,359.60 |
| 30.000 | kr.0.54885 | kr.16,465.50 |
| 50.000 | kr.0.52570 | kr.26,285.00 |
| 70.000 | kr.0.51099 | kr.35,769.30 |
| 100.000 | kr.0.50720 | kr.50,720.00 |
| Unit Price without VAT: | kr.1.33000 |
|---|---|
| Unit Price with VAT: | kr.1.66250 |

