M SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MLG1005SR10JTD25

DigiKey Part Number
445-16323-2-ND - Tape & Reel (TR)
445-16323-1-ND - Cut Tape (CT)
445-16323-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MLG1005SR10JTD25
Description
FIXED IND 100NH 200MA 2 OHM SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
100 nH Unshielded Multilayer Inductor 200 mA 2Ohm Max 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MLG1005SR10JTD25 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Multilayer
Material - Core
Inductance
100 nH
Tolerance
±5%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
2Ohm Max
Q @ Freq
8 @ 100MHz
Frequency - Self Resonant
700MHz
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 MHz
Mounting Type
Surface Mount
Package / Case
0402 (1005 Metric)
Supplier Device Package
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.022" (0.55mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 23.716
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.70000kr.0.70
10kr.0.56300kr.5.63
25kr.0.52480kr.13.12
50kr.0.49400kr.24.70
100kr.0.46590kr.46.59
250kr.0.43084kr.107.71
500kr.0.40614kr.203.07
1.000kr.0.38285kr.382.85
2.500kr.0.35418kr.885.45
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.32118kr.3,211.80
20.000kr.0.30285kr.6,057.00
30.000kr.0.29264kr.8,779.20
50.000kr.0.28026kr.14,013.00
70.000kr.0.27241kr.19,068.70
100.000kr.0.26433kr.26,433.00
250.000kr.0.25200kr.63,000.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.70000
Unit Price with VAT:kr.0.87500