
MLG1005SR10JTD25 | |
|---|---|
DigiKey Part Number | 445-16323-2-ND - Tape & Reel (TR) 445-16323-1-ND - Cut Tape (CT) 445-16323-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLG1005SR10JTD25 |
Description | FIXED IND 100NH 200MA 2 OHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 nH Unshielded Multilayer Inductor 200 mA 2Ohm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MLG1005SR10JTD25 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | 100 nH | |
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 2Ohm Max | |
Q @ Freq | 8 @ 100MHz | |
Frequency - Self Resonant | 700MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.70000 | kr.0.70 |
| 10 | kr.0.56300 | kr.5.63 |
| 25 | kr.0.52480 | kr.13.12 |
| 50 | kr.0.49400 | kr.24.70 |
| 100 | kr.0.46590 | kr.46.59 |
| 250 | kr.0.43084 | kr.107.71 |
| 500 | kr.0.40614 | kr.203.07 |
| 1.000 | kr.0.38285 | kr.382.85 |
| 2.500 | kr.0.35418 | kr.885.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.32118 | kr.3,211.80 |
| 20.000 | kr.0.30285 | kr.6,057.00 |
| 30.000 | kr.0.29264 | kr.8,779.20 |
| 50.000 | kr.0.28026 | kr.14,013.00 |
| 70.000 | kr.0.27241 | kr.19,068.70 |
| 100.000 | kr.0.26433 | kr.26,433.00 |
| 250.000 | kr.0.25200 | kr.63,000.00 |
| Unit Price without VAT: | kr.0.70000 |
|---|---|
| Unit Price with VAT: | kr.0.87500 |

