


| MLG0603S5N1ST000 | |
|---|---|
| DigiKey Part Number | 445-MLG0603S5N1ST000TR-ND - Tape & Reel (TR) 445-MLG0603S5N1ST000CT-ND - Cut Tape (CT) 445-MLG0603S5N1ST000DKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | MLG0603S5N1ST000 | 
| Description | FIXED IND 5.1NH 250MA 450MOHM SM | 
| Manufacturer Standard Lead Time | 12 Weeks | 
| Customer Reference | |
| Detailed Description | 5.1 nH Unshielded Multilayer Inductor 250 mA 450mOhm Max 0201 (0603 Metric) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | MLG0603S5N1ST000 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Type | Multilayer | |
| Material - Core | ||
| Inductance | 5.1 nH | |
| Tolerance | ±0.3nH | |
| Current Rating (Amps) | ||
| Current - Saturation (Isat) | - | |
| Shielding | Unshielded | |
| DC Resistance (DCR) | 450mOhm Max | |
| Q @ Freq | 5 @ 100MHz | |
| Frequency - Self Resonant | 4.5GHz | |
| Ratings | - | |
| Operating Temperature | -55°C ~ 125°C | |
| Inductance Frequency - Test | 100 MHz | |
| Mounting Type | Surface Mount | |
| Package / Case | 0201 (0603 Metric) | |
| Supplier Device Package | 0201 (0603 Metric) | |
| Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
| Height - Seated (Max) | 0.013" (0.33mm) | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.1.02000 | kr.1.02 | 
| 10 | kr.0.84500 | kr.8.45 | 
| 100 | kr.0.69310 | kr.69.31 | 
| 1.000 | kr.0.56979 | kr.569.79 | 
| 5.000 | kr.0.49704 | kr.2,485.20 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 15.000 | kr.0.15914 | kr.2,387.10 | 
| 30.000 | kr.0.15005 | kr.4,501.50 | 
| 45.000 | kr.0.14499 | kr.6,524.55 | 
| 75.000 | kr.0.13885 | kr.10,413.75 | 
| 105.000 | kr.0.13496 | kr.14,170.80 | 
| 150.000 | kr.0.13095 | kr.19,642.50 | 
| 375.000 | kr.0.12121 | kr.45,453.75 | 
| Unit Price without VAT: | kr.1.02000 | 
|---|---|
| Unit Price with VAT: | kr.1.27500 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark