
MLG0603P39NJT000 | |
|---|---|
DigiKey Part Number | 445-7833-2-ND - Tape & Reel (TR) 445-7833-1-ND - Cut Tape (CT) 445-7833-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLG0603P39NJT000 |
Description | FIXED IND 39NH 120MA 2.4 OHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 39 nH Unshielded Multilayer Inductor 120 mA 2.4Ohm Max 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MLG0603P39NJT000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | 39 nH | |
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 2.4Ohm Max | |
Q @ Freq | 10 @ 300MHz | |
Frequency - Self Resonant | 1.8GHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 300 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.013" (0.33mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.49900 | kr.4.99 |
| 100 | kr.0.40960 | kr.40.96 |
| 1.000 | kr.0.33658 | kr.336.58 |
| 5.000 | kr.0.29359 | kr.1,467.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | kr.0.09545 | kr.1,431.75 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |


