
MLG0402Q1N0ST000 | |
|---|---|
DigiKey Part Number  | 445-9436-2-ND - Tape & Reel (TR) 445-9436-1-ND - Cut Tape (CT) 445-9436-6-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | MLG0402Q1N0ST000  | 
Description  | FIXED IND 1NH 250MA 400 MOHM SMD  | 
Manufacturer Standard Lead Time  | 12 Weeks  | 
Customer Reference  | |
Detailed Description  | 1 nH Unshielded Multilayer Inductor 250 mA 400mOhm Max 01005 (0402 Metric)  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | MLG0402Q1N0ST000 Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Type  | Multilayer  | |
Material - Core  | ||
Inductance  | 1 nH  | |
Tolerance  | ±0.3nH  | |
Current Rating (Amps)  | ||
Current - Saturation (Isat)  | -  | |
Shielding  | Unshielded  | |
DC Resistance (DCR)  | 400mOhm Max  | |
Q @ Freq  | 2 @ 100MHz  | |
Frequency - Self Resonant  | 10GHz  | |
Ratings  | -  | |
Operating Temperature  | -55°C ~ 125°C  | |
Inductance Frequency - Test  | 100 MHz  | |
Mounting Type  | Surface Mount  | |
Package / Case  | 01005 (0402 Metric)  | |
Supplier Device Package  | 01005 (0402 Metric)  | |
Size / Dimension  | 0.016" L x 0.008" W (0.40mm x 0.20mm)  | |
Height - Seated (Max)  | 0.009" (0.22mm)  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.1.41000 | kr.1.41 | 
| 10 | kr.1.16500 | kr.11.65 | 
| 100 | kr.0.95550 | kr.95.55 | 
| 1.000 | kr.0.78547 | kr.785.47 | 
| 5.000 | kr.0.68544 | kr.3,427.20 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 20.000 | kr.0.08820 | kr.1,764.00 | 
| Unit Price without VAT: | kr.1.41000 | 
|---|---|
| Unit Price with VAT: | kr.1.76250 | 

