56 µH Shielded Multilayer Inductor 4 mA 2.8Ohm Max 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
56 µH Shielded Multilayer Inductor 4 mA 2.8Ohm Max 0805 (2012 Metric)
0805 (2012 Metric)

MLF2012K560M

DigiKey Part Number
445-9002-2-ND - Tape & Reel (TR)
445-9002-1-ND - Cut Tape (CT)
445-9002-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MLF2012K560M
Description
FIXED IND 56UH 4MA 2.8 OHM SMD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
56 µH Shielded Multilayer Inductor 4 mA 2.8Ohm Max 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MLF2012K560M Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
2.8Ohm Max
Mfr
Q @ Freq
35 @ 2MHz
Series
Frequency - Self Resonant
10MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Inductance Frequency - Test
2 MHz
Type
Multilayer
Mounting Type
Surface Mount
Material - Core
Package / Case
0805 (2012 Metric)
Inductance
Supplier Device Package
0805 (2012 Metric)
Tolerance
±20%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Current Rating (Amps)
Height - Seated (Max)
0.057" (1.45mm)
Shielding
Shielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.415
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.70000kr.0.70
10kr.0.59000kr.5.90
100kr.0.48630kr.48.63
1.000kr.0.40005kr.400.05
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.0.36994kr.739.88
4.000kr.0.34880kr.1,395.20
6.000kr.0.33699kr.2,021.94
10.000kr.0.32271kr.3,227.10
14.000kr.0.31363kr.4,390.82
20.000kr.0.30430kr.6,086.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.70000
Unit Price with VAT:kr.0.87500