6.8 µH Shielded Multilayer Inductor 15 mA 650mOhm Max 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6.8 µH Shielded Multilayer Inductor 15 mA 650mOhm Max 0805 (2012 Metric)
0805 (2012 Metric)

MLF2012E6R8MT000

DigiKey Part Number
445-MLF2012E6R8MT000TR-ND - Tape & Reel (TR)
445-MLF2012E6R8MT000CT-ND - Cut Tape (CT)
445-MLF2012E6R8MT000DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MLF2012E6R8MT000
Description
FIXED IND 6.8UH 15MA 650 MOHM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
6.8 µH Shielded Multilayer Inductor 15 mA 650mOhm Max 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MLF2012E6R8MT000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
650mOhm Max
Mfr
Q @ Freq
50 @ 4MHz
Series
Frequency - Self Resonant
40MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
4 MHz
Type
Multilayer
Mounting Type
Surface Mount
Material - Core
Package / Case
0805 (2012 Metric)
Inductance
Supplier Device Package
0805 (2012 Metric)
Tolerance
±20%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Current Rating (Amps)
Height - Seated (Max)
0.057" (1.45mm)
Shielding
Shielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.959
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.70000kr.0.70
10kr.0.59000kr.5.90
100kr.0.48630kr.48.63
1.000kr.0.40005kr.400.05
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.0.36994kr.739.88
4.000kr.0.34880kr.1,395.20
6.000kr.0.33699kr.2,021.94
10.000kr.0.32271kr.3,227.10
14.000kr.0.31363kr.4,390.82
20.000kr.0.30430kr.6,086.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.70000
Unit Price with VAT:kr.0.87500