


MLF2012DR82MT000 | |
|---|---|
DigiKey Part Number | 445-8994-2-ND - Tape & Reel (TR) 445-8994-1-ND - Cut Tape (CT) 445-8994-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLF2012DR82MT000 |
Description | FIXED IND 820NH 150MA 650 MOHM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 820 nH Shielded Multilayer Inductor 150 mA 650mOhm Max 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MLF2012DR82MT000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 650mOhm Max | |
Q @ Freq | 25 @ 25MHz | |
Frequency - Self Resonant | 130MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 25 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.057" (1.45mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.70000 | kr.0.70 |
| 10 | kr.0.59000 | kr.5.90 |
| 100 | kr.0.48630 | kr.48.63 |
| 1.000 | kr.0.40005 | kr.400.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.36994 | kr.739.88 |
| 4.000 | kr.0.34880 | kr.1,395.20 |
| 6.000 | kr.0.33699 | kr.2,021.94 |
| 10.000 | kr.0.32271 | kr.3,227.10 |
| 14.000 | kr.0.31363 | kr.4,390.82 |
| 20.000 | kr.0.30430 | kr.6,086.00 |
| Unit Price without VAT: | kr.0.70000 |
|---|---|
| Unit Price with VAT: | kr.0.87500 |

