


MLF2012DR56MT000 | |
|---|---|
DigiKey Part Number | 445-8992-2-ND - Tape & Reel (TR) 445-8992-1-ND - Cut Tape (CT) 445-8992-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLF2012DR56MT000 |
Description | FIXED IND 560NH 150MA 550 MOHM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 560 nH Shielded Multilayer Inductor 150 mA 550mOhm Max 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MLF2012DR56MT000 Models |
Category | DC Resistance (DCR) 550mOhm Max |
Mfr | Q @ Freq 25 @ 25MHz |
Series | Frequency - Self Resonant 150MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 25 MHz |
Type Multilayer | Mounting Type Surface Mount |
Material - Core | Package / Case 0805 (2012 Metric) |
Inductance | Supplier Device Package 0805 (2012 Metric) |
Tolerance ±20% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Current Rating (Amps) | Height - Seated (Max) 0.057" (1.45mm) |
Shielding Shielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.70000 | kr.0.70 |
| 10 | kr.0.59000 | kr.5.90 |
| 100 | kr.0.48630 | kr.48.63 |
| 1.000 | kr.0.40005 | kr.400.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.36994 | kr.739.88 |
| 4.000 | kr.0.34880 | kr.1,395.20 |
| 6.000 | kr.0.33699 | kr.2,021.94 |
| 10.000 | kr.0.32271 | kr.3,227.10 |
| 14.000 | kr.0.31363 | kr.4,390.82 |
| 20.000 | kr.0.30430 | kr.6,086.00 |
| Unit Price without VAT: | kr.0.70000 |
|---|---|
| Unit Price with VAT: | kr.0.87500 |

