


MLF2012DR47JTD25 | |
|---|---|
DigiKey Part Number | 445-17006-2-ND - Tape & Reel (TR) 445-17006-1-ND - Cut Tape (CT) 445-17006-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLF2012DR47JTD25 |
Description | FIXED IND 470NH 200MA 500 MOHM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 470 nH Shielded Multilayer Inductor 200 mA 500mOhm Max 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MLF2012DR47JTD25 Models |
Category | DC Resistance (DCR) 500mOhm Max |
Mfr | Q @ Freq 25 @ 25MHz |
Series | Frequency - Self Resonant 160MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Type Multilayer | Inductance Frequency - Test 25 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 0805 (2012 Metric) |
Tolerance ±5% | Supplier Device Package 0805 (2012 Metric) |
Current Rating (Amps) | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Shielding Shielded | Height - Seated (Max) 0.057" (1.45mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.39000 | kr.1.39 |
| 10 | kr.1.12200 | kr.11.22 |
| 25 | kr.1.03720 | kr.25.93 |
| 50 | kr.0.97880 | kr.48.94 |
| 100 | kr.0.92310 | kr.92.31 |
| 250 | kr.0.85388 | kr.213.47 |
| 500 | kr.0.80506 | kr.402.53 |
| 1.000 | kr.0.75902 | kr.759.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.69518 | kr.1,390.36 |
| 4.000 | kr.0.65548 | kr.2,621.92 |
| 6.000 | kr.0.63334 | kr.3,800.04 |
| 10.000 | kr.0.60652 | kr.6,065.20 |
| 14.000 | kr.0.58949 | kr.8,252.86 |
| 20.000 | kr.0.57198 | kr.11,439.60 |
| Unit Price without VAT: | kr.1.39000 |
|---|---|
| Unit Price with VAT: | kr.1.73750 |

