
MLF2012DR33MT000 | |
|---|---|
DigiKey Part Number | 445-8989-2-ND - Tape & Reel (TR) 445-8989-1-ND - Cut Tape (CT) 445-8989-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLF2012DR33MT000 |
Description | FIXED IND 330NH 250MA 400 MOHM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 330 nH Shielded Multilayer Inductor 250 mA 400mOhm Max 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MLF2012DR33MT000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 400mOhm Max | |
Q @ Freq | 20 @ 25MHz | |
Frequency - Self Resonant | 200MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 25 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.041" (1.05mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.70000 | kr.0.70 |
| 10 | kr.0.59000 | kr.5.90 |
| 100 | kr.0.48630 | kr.48.63 |
| 1.000 | kr.0.40005 | kr.400.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.34880 | kr.1,395.20 |
| 8.000 | kr.0.32887 | kr.2,630.96 |
| 12.000 | kr.0.31776 | kr.3,813.12 |
| 20.000 | kr.0.30430 | kr.6,086.00 |
| 28.000 | kr.0.29575 | kr.8,281.00 |
| 40.000 | kr.0.28697 | kr.11,478.80 |
| Unit Price without VAT: | kr.0.70000 |
|---|---|
| Unit Price with VAT: | kr.0.87500 |

