MLF2012
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MLF2012
0805 (2012 Metric)

MLF2012DR12KTD25

DigiKey Part Number
445-16986-2-ND - Tape & Reel (TR)
445-16986-1-ND - Cut Tape (CT)
445-16986-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MLF2012DR12KTD25
Description
FIXED IND 120NH 300MA 200MOHM SM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
120 nH Shielded Multilayer Inductor 300 mA 200mOhm Max 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MLF2012DR12KTD25 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Multilayer
Material - Core
Inductance
120 nH
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Shielded
DC Resistance (DCR)
200mOhm Max
Q @ Freq
20 @ 25MHz
Frequency - Self Resonant
360MHz
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
25 MHz
Mounting Type
Surface Mount
Package / Case
0805 (2012 Metric)
Supplier Device Package
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.041" (1.05mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.929
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.15000kr.1.15
10kr.0.94100kr.9.41
25kr.0.86800kr.21.70
50kr.0.81800kr.40.90
100kr.0.77120kr.77.12
250kr.0.71348kr.178.37
500kr.0.67276kr.336.38
1.000kr.0.63430kr.634.30
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.57515kr.2,300.60
Manufacturers Standard Package
Unit Price without VAT:kr.1.15000
Unit Price with VAT:kr.1.43750