


MLF2012DR12KTD25 | |
|---|---|
DigiKey Part Number | 445-16986-2-ND - Tape & Reel (TR) 445-16986-1-ND - Cut Tape (CT) 445-16986-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLF2012DR12KTD25 |
Description | FIXED IND 120NH 300MA 200MOHM SM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 120 nH Shielded Multilayer Inductor 300 mA 200mOhm Max 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MLF2012DR12KTD25 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | 120 nH | |
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 200mOhm Max | |
Q @ Freq | 20 @ 25MHz | |
Frequency - Self Resonant | 360MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 25 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.041" (1.05mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.15000 | kr.1.15 |
| 10 | kr.0.94100 | kr.9.41 |
| 25 | kr.0.86800 | kr.21.70 |
| 50 | kr.0.81800 | kr.40.90 |
| 100 | kr.0.77120 | kr.77.12 |
| 250 | kr.0.71348 | kr.178.37 |
| 500 | kr.0.67276 | kr.336.38 |
| 1.000 | kr.0.63430 | kr.634.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.57515 | kr.2,300.60 |
| Unit Price without VAT: | kr.1.15000 |
|---|---|
| Unit Price with VAT: | kr.1.43750 |

