
MLF1608DR33JTD25 | |
|---|---|
DigiKey Part Number | 445-16961-2-ND - Tape & Reel (TR) 445-16961-1-ND - Cut Tape (CT) 445-16961-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLF1608DR33JTD25 |
Description | FIXED IND 330NH 100MA 750 MOHM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 330 nH Shielded Multilayer Inductor 100 mA 750mOhm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MLF1608DR33JTD25 Models |
Category | DC Resistance (DCR) 750mOhm Max |
Mfr | Q @ Freq 15 @ 25MHz |
Series | Frequency - Self Resonant 230MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Type Multilayer | Inductance Frequency - Test 25 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Supplier Device Package 0603 (1608 Metric) |
Current Rating (Amps) | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Shielding Shielded | Height - Seated (Max) 0.037" (0.95mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.33000 | kr.1.33 |
| 10 | kr.1.09700 | kr.10.97 |
| 25 | kr.1.01680 | kr.25.42 |
| 50 | kr.0.95860 | kr.47.93 |
| 100 | kr.0.90350 | kr.90.35 |
| 250 | kr.0.83612 | kr.209.03 |
| 500 | kr.0.78818 | kr.394.09 |
| 1.000 | kr.0.74311 | kr.743.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.64174 | kr.2,566.96 |
| 8.000 | kr.0.60513 | kr.4,841.04 |
| 12.000 | kr.0.58471 | kr.7,016.52 |
| 20.000 | kr.0.55998 | kr.11,199.60 |
| 28.000 | kr.0.54429 | kr.15,240.12 |
| 40.000 | kr.0.52814 | kr.21,125.60 |
| Unit Price without VAT: | kr.1.33000 |
|---|---|
| Unit Price with VAT: | kr.1.66250 |

