
MLF1608C270MTD00 | |
|---|---|
DigiKey Part Number | 445-6231-2-ND - Tape & Reel (TR) 445-6231-1-ND - Cut Tape (CT) 445-6231-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLF1608C270MTD00 |
Description | FIXED IND 27UH 2MA 1.8 OHM SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 27 µH Shielded Multilayer Inductor 2 mA 1.8Ohm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MLF1608C270MTD00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | 27 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 1.8Ohm Max | |
Q @ Freq | 20 @ 1MHz | |
Frequency - Self Resonant | 15MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Inductance Frequency - Test | 1 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.037" (0.95mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.70000 | kr.0.70 |
| 10 | kr.0.57600 | kr.5.76 |
| 100 | kr.0.47620 | kr.47.62 |
| 1.000 | kr.0.39162 | kr.391.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.35506 | kr.1,420.24 |
| Unit Price without VAT: | kr.0.70000 |
|---|---|
| Unit Price with VAT: | kr.0.87500 |

