MLF1005LR39K is Obsolete and no longer manufactured.
Available Substitutes:

Direct


TDK
In Stock: 0
Unit Price: kr.1.14000
Datasheet
390 nH Shielded Multilayer Inductor 50 mA 410mOhm Max 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
390 nH Shielded Multilayer Inductor 50 mA 410mOhm Max 0402 (1005 Metric)
0402 Pkg

MLF1005LR39K

DigiKey Part Number
445-6214-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MLF1005LR39K
Description
FIXED IND 390NH 50MA 410 MOHM
Customer Reference
Detailed Description
390 nH Shielded Multilayer Inductor 50 mA 410mOhm Max 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MLF1005LR39K Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
410mOhm Max
Mfr
Q @ Freq
25 @ 10MHz
Series
Frequency - Self Resonant
210MHz
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 85°C
Part Status
Obsolete
Inductance Frequency - Test
10 MHz
Type
Multilayer
Mounting Type
Surface Mount
Material - Core
Package / Case
0402 (1005 Metric)
Inductance
Supplier Device Package
0402 (1005 Metric)
Tolerance
±10%
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Current Rating (Amps)
Height - Seated (Max)
0.022" (0.55mm)
Shielding
Shielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MLF1005GR39KT000TDK0445-172336-1-NDkr.1.14000Direct
Obsolete
This product is no longer manufactured. View Substitutes