
MHQ0603P2N3BT000 | |
|---|---|
DigiKey Part Number | 445-16822-2-ND - Tape & Reel (TR) 445-16822-1-ND - Cut Tape (CT) 445-16822-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MHQ0603P2N3BT000 |
Description | FIXED IND 2.3NH 700MA 150MOHM SM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.3 nH Unshielded Multilayer Inductor 700 mA 150mOhm Max 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MHQ0603P2N3BT000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | 2.3 nH | |
Tolerance | ±0.1nH | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 150mOhm Max | |
Q @ Freq | 16 @ 500MHz | |
Frequency - Self Resonant | 10GHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 500 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | 0201 (0603 Metric) | |
Size / Dimension | 0.026" L x 0.014" W (0.65mm x 0.35mm) | |
Height - Seated (Max) | 0.016" (0.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.83000 | kr.0.83 |
| 10 | kr.0.69100 | kr.6.91 |
| 100 | kr.0.56640 | kr.56.64 |
| 1.000 | kr.0.46560 | kr.465.60 |
| 5.000 | kr.0.40613 | kr.2,030.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | kr.0.37741 | kr.5,661.15 |
| 30.000 | kr.0.35591 | kr.10,677.30 |
| 45.000 | kr.0.34392 | kr.15,476.40 |
| 75.000 | kr.0.32940 | kr.24,705.00 |
| 105.000 | kr.0.32019 | kr.33,619.95 |
| 150.000 | kr.0.31320 | kr.46,980.00 |
| Unit Price without VAT: | kr.0.83000 |
|---|---|
| Unit Price with VAT: | kr.1.03750 |

