
MHQ0603P1N5BT000 | |
|---|---|
DigiKey Part Number | 445-16790-2-ND - Tape & Reel (TR) 445-16790-1-ND - Cut Tape (CT) 445-16790-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MHQ0603P1N5BT000 |
Description | FIXED IND 1.5NH 800MA 100 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.5 nH Unshielded Multilayer Inductor 800 mA 100mOhm Max 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MHQ0603P1N5BT000 Models |
Category | DC Resistance (DCR) 100mOhm Max |
Mfr | Q @ Freq 16 @ 500MHz |
Series | Frequency - Self Resonant 10GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 500 MHz |
Type Multilayer | Mounting Type Surface Mount |
Material - Core | Package / Case 0201 (0603 Metric) |
Inductance | Supplier Device Package 0201 (0603 Metric) |
Tolerance ±0.1nH | Size / Dimension 0.026" L x 0.014" W (0.65mm x 0.35mm) |
Current Rating (Amps) | Height - Seated (Max) 0.016" (0.40mm) |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.36100 | kr.3.61 |
| 100 | kr.0.29990 | kr.29.99 |
| 1.000 | kr.0.24637 | kr.246.37 |
| 5.000 | kr.0.21486 | kr.1,074.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | kr.0.19197 | kr.2,879.55 |
| 30.000 | kr.0.18102 | kr.5,430.60 |
| 45.000 | kr.0.17491 | kr.7,870.95 |
| 75.000 | kr.0.16751 | kr.12,563.25 |
| 105.000 | kr.0.16281 | kr.17,095.05 |
| 150.000 | kr.0.15798 | kr.23,697.00 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

