
MHQ0603P1N4BT000 | |
|---|---|
DigiKey Part Number | 445-16787-2-ND - Tape & Reel (TR) 445-16787-1-ND - Cut Tape (CT) 445-16787-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MHQ0603P1N4BT000 |
Description | FIXED IND 1.4NH 800MA 100 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.4 nH Unshielded Multilayer Inductor 800 mA 100mOhm Max 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MHQ0603P1N4BT000 Models |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 100mOhm Max |
Series | Frequency - Self Resonant 10GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 500 MHz |
Type Multilayer | Mounting Type Surface Mount |
Material - Core | Package / Case 0201 (0603 Metric) |
Inductance | Supplier Device Package 0201 (0603 Metric) |
Tolerance ±0.1nH | Size / Dimension 0.026" L x 0.014" W (0.65mm x 0.35mm) |
Current Rating (Amps) | Height - Seated (Max) 0.016" (0.40mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BSPQ000603041N4B00 | Pulse Electronics | 14.965 | 553-BSPQ000603041N4B00CT-ND | kr.0.63000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.28000 | kr.2.28 |
| 10 | kr.1.87000 | kr.18.70 |
| 100 | kr.1.53810 | kr.153.81 |
| 1.000 | kr.1.26508 | kr.1,265.08 |
| 5.000 | kr.1.11552 | kr.5,577.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | kr.0.19132 | kr.2,869.80 |
| 30.000 | kr.0.18041 | kr.5,412.30 |
| 45.000 | kr.0.17432 | kr.7,844.40 |
| 75.000 | kr.0.16694 | kr.12,520.50 |
| 105.000 | kr.0.16226 | kr.17,037.30 |
| 150.000 | kr.0.15745 | kr.23,617.50 |
| Unit Price without VAT: | kr.2.28000 |
|---|---|
| Unit Price with VAT: | kr.2.85000 |

