0402 (1005 Metric) MHQ Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MHQ0603P1N1CT000

DigiKey Part Number
445-16779-2-ND - Tape & Reel (TR)
445-16779-1-ND - Cut Tape (CT)
445-16779-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MHQ0603P1N1CT000
Description
FIXED IND 1.1NH 1A 70 MOHM SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1.1 nH Unshielded Multilayer Inductor 1 A 70mOhm Max 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MHQ0603P1N1CT000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Multilayer
Material - Core
Inductance
Tolerance
±0.2nH
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
70mOhm Max
Q @ Freq
-
Frequency - Self Resonant
10GHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
500 MHz
Mounting Type
Surface Mount
Package / Case
0201 (0603 Metric)
Supplier Device Package
0201 (0603 Metric)
Size / Dimension
0.026" L x 0.014" W (0.65mm x 0.35mm)
Height - Seated (Max)
0.016" (0.40mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16.930
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.65000kr.0.65
10kr.0.36100kr.3.61
100kr.0.29730kr.29.73
1.000kr.0.24446kr.244.46
5.000kr.0.21322kr.1,066.10
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.000kr.0.19813kr.2,971.95
30.000kr.0.18682kr.5,604.60
45.000kr.0.18052kr.8,123.40
75.000kr.0.17288kr.12,966.00
105.000kr.0.16803kr.17,643.15
150.000kr.0.16305kr.24,457.50
375.000kr.0.15295kr.57,356.25
Manufacturers Standard Package
Unit Price without VAT:kr.0.65000
Unit Price with VAT:kr.0.81250