


MHQ0402PSA6N8HT000 | |
|---|---|
DigiKey Part Number | 445-174662-2-ND - Tape & Reel (TR) 445-174662-1-ND - Cut Tape (CT) 445-174662-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MHQ0402PSA6N8HT000 |
Description | FIXED IND 6.8NH 200MA 1 OHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6.8 nH Shielded Multilayer Inductor 200 mA 1Ohm Max 01005 (0402 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MHQ0402PSA6N8HT000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | 6.8 nH | |
Tolerance | ±3% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 1Ohm Max | |
Q @ Freq | 10 @ 500MHz | |
Frequency - Self Resonant | 5GHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 500 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 01005 (0402 Metric) | |
Size / Dimension | 0.016" L x 0.008" W (0.40mm x 0.20mm) | |
Height - Seated (Max) | 0.009" (0.22mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.19800 | kr.1.98 |
| 100 | kr.0.16450 | kr.16.45 |
| 1.000 | kr.0.13510 | kr.135.10 |
| 5.000 | kr.0.11784 | kr.589.20 |
| 10.000 | kr.0.11110 | kr.1,111.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | kr.0.10685 | kr.2,137.00 |
| 40.000 | kr.0.10074 | kr.4,029.60 |
| 60.000 | kr.0.09734 | kr.5,840.40 |
| 100.000 | kr.0.09322 | kr.9,322.00 |
| 140.000 | kr.0.09060 | kr.12,684.00 |
| 200.000 | kr.0.08791 | kr.17,582.00 |
| 500.000 | kr.0.08137 | kr.40,685.00 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

