


| MHQ0402PSA2N2BT000 | |
|---|---|
| DigiKey Part Number | 445-174636-2-ND - Tape & Reel (TR) 445-174636-1-ND - Cut Tape (CT) 445-174636-6-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | MHQ0402PSA2N2BT000 | 
| Description | FIXED IND 2.2NH 400MA 400MOHM SM | 
| Manufacturer Standard Lead Time | 12 Weeks | 
| Customer Reference | |
| Detailed Description | 2.2 nH Shielded Multilayer Inductor 400 mA 400mOhm Max 01005 (0402 Metric) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | MHQ0402PSA2N2BT000 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Type | Multilayer | |
| Material - Core | ||
| Inductance | 2.2 nH | |
| Tolerance | ±0.1nH | |
| Current Rating (Amps) | ||
| Current - Saturation (Isat) | - | |
| Shielding | Shielded | |
| DC Resistance (DCR) | 400mOhm Max | |
| Q @ Freq | 10 @ 500MHz | |
| Frequency - Self Resonant | 8GHz | |
| Ratings | - | |
| Operating Temperature | -55°C ~ 125°C | |
| Inductance Frequency - Test | 500 MHz | |
| Mounting Type | Surface Mount | |
| Package / Case | 01005 (0402 Metric) | |
| Size / Dimension | 0.016" L x 0.008" W (0.40mm x 0.20mm) | |
| Height - Seated (Max) | 0.009" (0.22mm) | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 | 
| 10 | kr.0.35800 | kr.3.58 | 
| 100 | kr.0.29570 | kr.29.57 | 
| 1.000 | kr.0.24294 | kr.242.94 | 
| 5.000 | kr.0.21187 | kr.1,059.35 | 
| 10.000 | kr.0.19976 | kr.1,997.60 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 20.000 | kr.0.10685 | kr.2,137.00 | 
| Unit Price without VAT: | kr.0.64000 | 
|---|---|
| Unit Price with VAT: | kr.0.80000 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark