0402 (1005 Metric) MHQ Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0402 (1005 Metric) MHQ Series

MHQ0402PSA1N3BT000

DigiKey Part Number
445-174627-2-ND - Tape & Reel (TR)
445-174627-1-ND - Cut Tape (CT)
445-174627-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MHQ0402PSA1N3BT000
Description
FIXED IND 1.3NH 400MA 200MOHM SM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1.3 nH Shielded Multilayer Inductor 400 mA 200mOhm Max 01005 (0402 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MHQ0402PSA1N3BT000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Multilayer
Material - Core
Inductance
1.3 nH
Tolerance
±0.1nH
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Shielded
DC Resistance (DCR)
200mOhm Max
Q @ Freq
10 @ 500MHz
Frequency - Self Resonant
10GHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
500 MHz
Mounting Type
Surface Mount
Package / Case
01005 (0402 Metric)
Size / Dimension
0.016" L x 0.008" W (0.40mm x 0.20mm)
Height - Seated (Max)
0.009" (0.22mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17.250
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.35800kr.3.58
100kr.0.29570kr.29.57
1.000kr.0.24294kr.242.94
5.000kr.0.21187kr.1,059.35
10.000kr.0.19976kr.1,997.60
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
20.000kr.0.10685kr.2,137.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000