LC (T-Type) EMI Filter 3rd Order Low Pass 1 Channel C = 10pF 1 A 0805 (2012 Metric), 6 PC Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MEM2012SC100

DigiKey Part Number
445-9349-2-ND - Tape & Reel (TR)
445-9349-1-ND - Cut Tape (CT)
445-9349-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MEM2012SC100
Description
FILTER LC(T) 10PF SMD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
LC (T-Type) EMI Filter 3rd Order Low Pass 1 Channel C = 10pF 1 A 0805 (2012 Metric), 6 PC Pad
Datasheet
 Datasheet
EDA/CAD Models
MEM2012SC100 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Low Pass
Filter Order
3rd
Technology
LC (T-Type)
Number of Channels
1
Center / Cutoff Frequency
-
Attenuation Value
-
Resistance - Channel (Ohms)
0.15
Current
1 A
Values
C = 10pF
ESD Protection
No
Operating Temperature
-40°C ~ 85°C
Applications
Data Lines for Mobile Devices
Voltage - Rated
12V
Mounting Type
Surface Mount
Package / Case
0805 (2012 Metric), 6 PC Pad
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height
0.037" (0.95mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.209
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.66000kr.2.66
10kr.2.16200kr.21.62
25kr.1.99080kr.49.77
50kr.1.87160kr.93.58
100kr.1.76060kr.176.06
250kr.1.62328kr.405.82
500kr.1.52680kr.763.40
1.000kr.1.43614kr.1,436.14
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.1.23445kr.4,937.80
8.000kr.1.16121kr.9,289.68
12.000kr.1.12038kr.13,444.56
20.000kr.1.07096kr.21,419.20
28.000kr.1.03959kr.29,108.52
40.000kr.1.00732kr.40,292.80
Manufacturers Standard Package
Unit Price without VAT:kr.2.66000
Unit Price with VAT:kr.3.32500