LC EMI Filter 2nd Order Low Pass 4 Channel C = 22pF 100 mA 0603 (1608 Metric), Array, 10 PC Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MEA1608LC220T001

DigiKey Part Number
445-6725-2-ND - Tape & Reel (TR)
445-6725-1-ND - Cut Tape (CT)
445-6725-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MEA1608LC220T001
Description
FILTER LC 22PF 210MHZ SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
LC EMI Filter 2nd Order Low Pass 4 Channel C = 22pF 100 mA 0603 (1608 Metric), Array, 10 PC Pad
Datasheet
 Datasheet
EDA/CAD Models
MEA1608LC220T001 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current
100 mA
Manufacturer
TDK
Values
C = 22pF
Series
ESD Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Applications
Data Lines for Mobile Devices
Type
Low Pass
Voltage - Rated
6.3V
Filter Order
2nd
Mounting Type
Surface Mount
Technology
LC
Package / Case
0603 (1608 Metric), Array, 10 PC Pad
Number of Channels
4
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Center / Cutoff Frequency
210MHz (Cutoff)
Height
0.024" (0.60mm)
Attenuation Value
20dB @ 800MHz ~ 3GHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.30000kr.3.30
10kr.2.66300kr.26.63
25kr.2.45480kr.61.37
50kr.2.30780kr.115.39
100kr.2.17020kr.217.02
250kr.2.00140kr.500.35
500kr.1.88260kr.941.30
1.000kr.1.77083kr.1,770.83
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.1.52217kr.6,088.68
8.000kr.1.43185kr.11,454.80
12.000kr.1.38150kr.16,578.00
20.000kr.1.32054kr.26,410.80
28.000kr.1.28184kr.35,891.52
40.000kr.1.24203kr.49,681.20
Manufacturers Standard Package
Unit Price without VAT:kr.3.30000
Unit Price with VAT:kr.4.12500