
MCZ1210CH240L2TA0G | |
|---|---|
DigiKey Part Number | 445-MCZ1210CH240L2TA0GTR-ND - Tape & Reel (TR) 445-MCZ1210CH240L2TA0GCT-ND - Cut Tape (CT) 445-MCZ1210CH240L2TA0GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCZ1210CH240L2TA0G |
Description | CMC 100MA 2LN 24 OHM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 24 Ohms @ 100 MHz 100mA DCR 1Ohm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK Corporation | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 24 Ohms @ 100 MHz | |
Current Rating (Max) | 100mA | |
DC Resistance (DCR) (Max) | 1Ohm | |
Voltage Rating - DC | 5V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.049" L x 0.039" W (1.25mm x 1.00mm) | |
Height (Max) | 0.024" (0.60mm) | |
Package / Case | 0504 (1210 Metric), 4 Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.82000 | kr.2.82 |
| 10 | kr.2.29800 | kr.22.98 |
| 25 | kr.2.12480 | kr.53.12 |
| 50 | kr.2.00320 | kr.100.16 |
| 100 | kr.1.88800 | kr.188.80 |
| 250 | kr.1.74668 | kr.436.67 |
| 500 | kr.1.64684 | kr.823.42 |
| 1.000 | kr.1.55270 | kr.1,552.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.1.40178 | kr.5,607.12 |
| 8.000 | kr.1.32196 | kr.10,575.68 |
| 12.000 | kr.1.27744 | kr.15,329.28 |
| 20.000 | kr.1.22355 | kr.24,471.00 |
| 28.000 | kr.1.18934 | kr.33,301.52 |
| 40.000 | kr.1.18800 | kr.47,520.00 |
| Unit Price without VAT: | kr.2.82000 |
|---|---|
| Unit Price with VAT: | kr.3.52500 |

