
MCZ1210AH360L2TD0G | |
---|---|
DigiKey Part Number | 445-MCZ1210AH360L2TD0GTR-ND - Tape & Reel (TR) 445-MCZ1210AH360L2TD0GCT-ND - Cut Tape (CT) 445-MCZ1210AH360L2TD0GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCZ1210AH360L2TD0G |
Description | CMC 200MA 2LN 36OHM SMD AEC-Q200 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 36 Ohms @ 100 MHz 200mA DCR 1Ohm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TDK Corporation | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 36 Ohms @ 100 MHz | |
Current Rating (Max) | 200mA | |
DC Resistance (DCR) (Max) | 1Ohm | |
Voltage Rating - DC | 5V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 105°C | |
Ratings | AEC-Q200 | |
Approval Agency | - | |
Features | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.049" L x 0.039" W (1.25mm x 1.00mm) | |
Height (Max) | 0.024" (0.60mm) | |
Package / Case | 0504 (1210 Metric), 4 Lead |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.1.79000 | kr.1.79 |
10 | kr.1.40800 | kr.14.08 |
25 | kr.1.27240 | kr.31.81 |
50 | kr.1.17880 | kr.58.94 |
100 | kr.1.09310 | kr.109.31 |
250 | kr.0.98840 | kr.247.10 |
500 | kr.0.91572 | kr.457.86 |
1.000 | kr.0.84838 | kr.848.38 |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | kr.0.56000 | kr.2,240.00 |
Unit Price without VAT: | kr.1.79000 |
---|---|
Unit Price with VAT: | kr.2.23750 |