
| TMS201210ALM-1R0MTAA | |
|---|---|
| DigiKey Part Number | 445-TMS201210ALM-1R0MTAATR-ND - Tape & Reel (TR) 445-TMS201210ALM-1R0MTAACT-ND - Cut Tape (CT) 445-TMS201210ALM-1R0MTAADKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | TMS201210ALM-1R0MTAA | 
| Description | IND,1.0UH, 2.2A, 81M, -40~125 | 
| Manufacturer Standard Lead Time | 12 Weeks | 
| Customer Reference | |
| Detailed Description | 1 µH Unshielded Thin Film Inductor 2.2 A 81mOhm Max 0805 (2012 Metric) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Type | Thin Film | |
| Material - Core | ||
| Inductance | 1 µH | |
| Tolerance | ±20% | |
| Current Rating (Amps) | ||
| Current - Saturation (Isat) | 2.7A | |
| Shielding | Unshielded | |
| DC Resistance (DCR) | 81mOhm Max | |
| Q @ Freq | - | |
| Frequency - Self Resonant | - | |
| Ratings | - | |
| Operating Temperature | -40°C ~ 125°C | |
| Inductance Frequency - Test | 1 MHz | |
| Features | - | |
| Mounting Type | Surface Mount | |
| Package / Case | 0805 (2012 Metric) | |
| Supplier Device Package | 0805 | |
| Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
| Height - Seated (Max) | 0.039" (1.00mm) | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.2.75000 | kr.2.75 | 
| 10 | kr.2.28500 | kr.22.85 | 
| 25 | kr.2.11440 | kr.52.86 | 
| 50 | kr.1.99420 | kr.99.71 | 
| 100 | kr.1.88030 | kr.188.03 | 
| 250 | kr.1.73976 | kr.434.94 | 
| 500 | kr.1.64032 | kr.820.16 | 
| 1.000 | kr.1.54656 | kr.1,546.56 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3.000 | kr.1.43721 | kr.4,311.63 | 
| 6.000 | kr.1.35533 | kr.8,131.98 | 
| 9.000 | kr.1.30966 | kr.11,786.94 | 
| 15.000 | kr.1.25437 | kr.18,815.55 | 
| 21.000 | kr.1.21926 | kr.25,604.46 | 
| 30.000 | kr.1.18880 | kr.35,664.00 | 
| Unit Price without VAT: | kr.2.75000 | 
|---|---|
| Unit Price with VAT: | kr.3.43750 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark