


| LTF5022T-6R8N1R7-D | |
|---|---|
| DigiKey Part Number | 445-16230-2-ND - Tape & Reel (TR) 445-16230-1-ND - Cut Tape (CT) 445-16230-6-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | LTF5022T-6R8N1R7-D | 
| Description | FIXED IND 6.8UH 1.8A 110MOHM SMD | 
| Customer Reference | |
| Detailed Description | 6.8 µH Shielded Drum Core, Wirewound Inductor 1.8 A 110mOhm Max Nonstandard | 
| Datasheet | Datasheet | 
| EDA/CAD Models | LTF5022T-6R8N1R7-D Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Last Time Buy | |
| Type | Drum Core, Wirewound | |
| Material - Core | ||
| Inductance | 6.8 µH | |
| Tolerance | ±30% | |
| Current Rating (Amps) | ||
| Current - Saturation (Isat) | 1.7A | |
| Shielding | Shielded | |
| DC Resistance (DCR) | 110mOhm Max | |
| Q @ Freq | - | |
| Frequency - Self Resonant | - | |
| Ratings | AEC-Q200 | |
| Operating Temperature | -40°C ~ 105°C | |
| Inductance Frequency - Test | 100 kHz | |
| Mounting Type | Surface Mount | |
| Package / Case | Nonstandard | |
| Supplier Device Package | - | |
| Size / Dimension | 0.256" L x 0.197" W (6.50mm x 5.00mm) | |
| Height - Seated (Max) | 0.087" (2.20mm) | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.8.32000 | kr.8.32 | 
| 10 | kr.6.81600 | kr.68.16 | 
| 100 | kr.5.60450 | kr.560.45 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 500 | kr.4.98676 | kr.2,493.38 | 
| 1.000 | kr.4.70240 | kr.4,702.40 | 
| 1.500 | kr.4.54383 | kr.6,815.74 | 
| 2.500 | kr.4.35185 | kr.10,879.62 | 
| 3.500 | kr.4.22996 | kr.14,804.86 | 
| 5.000 | kr.4.10458 | kr.20,522.90 | 
| 12.500 | kr.4.00000 | kr.50,000.00 | 
| Unit Price without VAT: | kr.8.32000 | 
|---|---|
| Unit Price with VAT: | kr.10.40000 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark