3.3 µH Shielded Drum Core, Wirewound Inductor 2.68 A 50mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3.3 µH Shielded Drum Core, Wirewound Inductor 2.68 A 50mOhm Max Nonstandard
LTF5022T

LTF5022T-3R3N2R5-D

DigiKey Part Number
445-LTF5022T-3R3N2R5-DTR-ND - Tape & Reel (TR)
445-LTF5022T-3R3N2R5-DCT-ND - Cut Tape (CT)
445-LTF5022T-3R3N2R5-DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTF5022T-3R3N2R5-D
Description
FIXED IND 3.3UH 2.68A 50 MOHM
Customer Reference
Detailed Description
3.3 µH Shielded Drum Core, Wirewound Inductor 2.68 A 50mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
LTF5022T-3R3N2R5-D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
2.5A
Mfr
Shielding
Shielded
Series
DC Resistance (DCR)
50mOhm Max
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ratings
AEC-Q200
Part Status
Obsolete
Operating Temperature
-40°C ~ 105°C
Type
Drum Core, Wirewound
Inductance Frequency - Test
100 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±30%
Size / Dimension
0.256" L x 0.197" W (6.50mm x 5.00mm)
Current Rating (Amps)
Height - Seated (Max)
0.087" (2.20mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BCL322520RT-3R3M-DTDK0445-BCL322520RT-3R3M-DCT-NDkr.8.62000MFR Recommended
CLF5030NIT-331M-DTDK1.998445-174708-1-NDkr.4.95000Similar
In-Stock: 321
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.8.37000kr.8.37
10kr.6.88500kr.68.85
100kr.5.66290kr.566.29
Unit Price without VAT:kr.8.37000
Unit Price with VAT:kr.10.46250