LTF5022T-2R2N2R8-D is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


TDK
In Stock: 293
Unit Price: kr.1.16000
Datasheet

Similar


TDK
In Stock: 2.544
Unit Price: kr.0.66000
Datasheet

Similar


Eaton - Electronics Division
In Stock: 0
Unit Price: kr.0.49000
Datasheet
2.2 µH Shielded Drum Core, Wirewound Inductor 2.8 A 43mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2.2 µH Shielded Drum Core, Wirewound Inductor 2.8 A 43mOhm Max Nonstandard
LTF5022T

LTF5022T-2R2N2R8-D

DigiKey Part Number
445-16223-2-ND - Tape & Reel (TR)
445-16223-1-ND - Cut Tape (CT)
445-16223-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTF5022T-2R2N2R8-D
Description
FIXED IND 2.2UH 2.8A 43 MOHM SMD
Customer Reference
Detailed Description
2.2 µH Shielded Drum Core, Wirewound Inductor 2.8 A 43mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
LTF5022T-2R2N2R8-D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
2.8A
Mfr
Shielding
Shielded
Series
DC Resistance (DCR)
43mOhm Max
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ratings
AEC-Q200
Part Status
Obsolete
Operating Temperature
-40°C ~ 105°C
Type
Drum Core, Wirewound
Inductance Frequency - Test
100 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±30%
Size / Dimension
0.256" L x 0.197" W (6.50mm x 5.00mm)
Current Rating (Amps)
Height - Seated (Max)
0.087" (2.20mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BCL322520RT-2R2M-DTDK293445-BCL322520RT-2R2M-DCT-NDkr.1.16000MFR Recommended
CLF5030NIT-2R2N-DTDK2.544445-174695-1-NDkr.0.66000Similar
DR73-2R2-REaton - Electronics Division0283-DR73-2R2-RCT-NDkr.0.49000Similar
Obsolete
This product is no longer manufactured. View Substitutes