LTF4022T-470M-D is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


TDK
In Stock: 3.429
Unit Price: kr.8.62000
Datasheet

Similar


TDK
In Stock: 0
Unit Price: kr.8.31000
Datasheet
47 µH Shielded Drum Core, Wirewound Inductor 590 mA 760mOhm Max 2-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTF4022T-470M-D

DigiKey Part Number
445-16210-2-ND - Tape & Reel (TR)
445-16210-1-ND - Cut Tape (CT)
445-16210-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTF4022T-470M-D
Description
FIXED IND 47UH 590MA 760 MOHM
Customer Reference
Detailed Description
47 µH Shielded Drum Core, Wirewound Inductor 590 mA 760mOhm Max 2-SMD
Datasheet
 Datasheet
EDA/CAD Models
LTF4022T-470M-D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
460mA
Mfr
Shielding
Shielded
Series
DC Resistance (DCR)
760mOhm Max
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ratings
AEC-Q200
Part Status
Obsolete
Operating Temperature
-40°C ~ 150°C
Type
Drum Core, Wirewound
Inductance Frequency - Test
1 MHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
2-SMD
Tolerance
±20%
Size / Dimension
0.217" L x 0.157" W (5.50mm x 4.00mm)
Current Rating (Amps)
Height - Seated (Max)
0.087" (2.20mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BCL322520RT-470M-DTDK3.429445-BCL322520RT-470M-DCT-NDkr.8.62000MFR Recommended
B82462G4473M000TDK0495-1998-1-NDkr.8.31000Similar
Obsolete
This product is no longer manufactured. View Substitutes